
MPC8100-206/TR | |
|---|---|
DigiKey Part Number | 150-MPC8100-206/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPC8100-206/TR |
Description | SI CAPACITOR NON HERMETIC MMSM |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 10 pF Thin Film Capacitor 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 10 pF | |
Tolerance | ±10% | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.043" L x 0.023" W (1.09mm x 0.58mm) | |
Height - Seated (Max) | 0.016" (0.41mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM10.05973 | RM10,059.73 |
| Unit Price without VAT: | RM10.05973 |
|---|---|
| Unit Price with VAT: | RM11.06570 |

