
SF200-28-28S-C-H | |
|---|---|
DigiKey Part Number | 150-SF200-28-28S-C-H-ND |
Manufacturer | |
Manufacturer Product Number | SF200-28-28S-C-H |
Description | EMI FILTER, 28V INPUT, SINGLE OU |
Customer Reference | |
Detailed Description | EMI Filter Order 2 Channel 13 mA Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Filter Order | - | |
Technology | - | |
Number of Channels | 2 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 63.4dB @ 325kHz | |
Resistance - Channel (Ohms) | 0.025 | |
Current | 13 mA | |
Values | - | |
ESD Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | 60V | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Size / Dimension | 3.050" L x 2.050" W (77.47mm x 52.07mm) | |
Height | 0.500" (12.70mm) |

