cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF200-28-28S-E-H

DigiKey Part Number
150-SF200-28-28S-E-H-ND
Manufacturer
Manufacturer Product Number
SF200-28-28S-E-H
Description
EMI FILTER, 28V INPUT, SINGLE OU
Customer Reference
Detailed Description
EMI Filter Order 2 Channel 13 mA Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Type
-
Filter Order
-
Technology
-
Number of Channels
2
Center / Cutoff Frequency
-
Attenuation Value
63.4dB @ 325kHz
Resistance - Channel (Ohms)
0.025
Current
13 mA
Values
-
ESD Protection
-
Operating Temperature
-55°C ~ 125°C
Applications
General Purpose
Voltage - Rated
60V
Mounting Type
Chassis Mount
Package / Case
Module
Size / Dimension
3.050" L x 2.050" W (77.47mm x 52.07mm)
Height
0.500" (12.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.