VMK3-9002-32K7680000TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 5,977
Unit Price: RM1.69000
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 5,952
Unit Price: RM6.11000
Datasheet
VXXX-XXXX-XXXXXXXXXXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMK3-9002-32K7680000TR

DigiKey Part Number
150-VMK3-9002-32K7680000TR-ND - Tape & Reel (TR)
150-VMK3-9002-32K7680000TRCT-ND - Cut Tape (CT)
150-VMK3-9002-32K7680000TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VMK3-9002-32K7680000TR
Description
VMK3-9002-32K7680000TR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
-
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.26000RM1.26
25RM1.22520RM30.63
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.00071RM3,002.13
Manufacturers Standard Package
Unit Price without VAT:RM1.26000
Unit Price with VAT:RM1.38600