
VXM2-9002-150M000000TR | |
|---|---|
DigiKey Part Number | 150-VXM2-9002-150M000000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VXM2-9002-150M000000TR |
Description | VXM2-9002-150M000000TR |
Customer Reference | |
Detailed Description | 150 MHz ±20ppm Crystal 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 150 MHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | - | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | 3rd Overtone | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |

