VXM7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VXM7-1362-50M0000000

DigiKey Part Number
150-VXM7-1362-50M0000000-ND
Manufacturer
Manufacturer Product Number
VXM7-1362-50M0000000
Description
CRYSTAL 50.0000MHZ SMD
Customer Reference
Detailed Description
50 MHz ±20ppm Crystal 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at Digi-Key
Type
MHz Crystal
Frequency
50 MHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
-
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,769
Once stock is depleted, this product will no longer be sold at DigiKey. View Alternative Package Types
All prices are in MYR
Strip
QuantityUnit PriceExt Price
1RM6.32000RM6.32
25RM5.26680RM131.67
100RM5.10890RM510.89
Unit Price without VAT:RM6.32000
Unit Price with VAT:RM6.95200