cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

339-40-102-40-000000

Digi-Key Part Number
339-40-102-40-000000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
339-40-102-40-000000
Supplier
Description
HORIZ SMD JMPR
Manufacturer Standard Lead Time
3
Detailed Description
2 (1 x 2) Position Shunt Connector - Insulated 0.100" (2.54mm) Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mill-Max Manufacturing Corp.
Bulk
Part Status
Active
Type
Insulated
Gender
Male Pins
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
-
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Color
-
Material Flammability Rating
UL94 V-0
Housing Material
-
Voltage Rating
-
Current Rating (Amps)
-
1 (Unlimited)
EAR99
8536.69.4040
All prices are in MYR
Bulk
QtyUnit PriceExt Price
50RM53.20880RM2,660.44
1