cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

442-10-212-00-592000

Digi-Key Part Number
442-10-212-00-592000-ND
Manufacturer
Mill-Max Manufacturing Corp.
Manufacturer Product Number
442-10-212-00-592000
Supplier
Description
CONN HDR 12POS 0.1 STACK T/H
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
12 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mill-Max Manufacturing Corp.
Series
Package
Tube
Part Status
Active
Number of Positions
12
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.585" (14.859mm)
Length - Post (Mating)
0.125" (3.180mm)
Length - Stack Height
0.335" (8.500mm)
Length - Tail
0.125" (3.180mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in MYR
Tube
QtyUnit PriceExt Price
66RM58.47273RM3,859.20
Additional Resources
AttributeDescription
Standard Package33