
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | - | |
Panel Cutout Dimensions | - | |
Diameter - Inside | 0.200" ~ 0.265" (5.08mm ~ 6.73mm) | |
Features | IP67 - Dust Tight, Waterproof | |
Material | - | |
Color | Green | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.34000 | RM23.34 |
| Unit Price without VAT: | RM23.34000 |
|---|---|
| Unit Price with VAT: | RM25.67400 |

