Bipolar Motor Driver NMOS On/Off, PWM, Step/Direction 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6600LGR-P

DigiKey Part Number
1589-MP6600LGR-PTR-ND - Tape & Reel (TR)
1589-MP6600LGR-PCT-ND - Cut Tape (CT)
1589-MP6600LGR-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP6600LGR-P
Description
35V, 1.5A STEPPER MOTOR DRIVER W
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver NMOS On/Off, PWM, Step/Direction 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MP6600LGR-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1, 1/2, 1/4, 1/8
Manufacturer
Monolithic Power Systems Inc.
Applications
Printer
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
1.5A
Part Status
Active
Voltage - Supply
4.5V ~ 35V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 125°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
24-VFQFN Exposed Pad
Output Configuration
Half Bridge (4)
Supplier Device Package
24-QFN (4x4)
Interface
On/Off, PWM, Step/Direction
Base Product Number
Technology
NMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,765
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM12.52000RM12.52
10RM9.36900RM93.69
25RM8.58240RM214.56
100RM7.71950RM771.95
250RM7.30780RM1,826.95
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM7.05976RM3,529.88
1,000RM6.85558RM6,855.58
1,500RM6.75334RM10,130.01
2,500RM6.64001RM16,600.03
3,500RM6.57384RM23,008.44
5,000RM6.51015RM32,550.75
Manufacturers Standard Package
Unit Price without VAT:RM12.52000
Unit Price with VAT:RM13.77200