


WHBR10FET | |
|---|---|
DigiKey Part Number | WHBR10FETR-ND - Tape & Reel (TR) WHBR10FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHBR10FET |
Description | RES 0.1 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHBR10FET Models |
Category | Composition |
Mfr | Temperature Coefficient ±90ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.130" Dia x 0.276" L (3.30mm x 7.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.31000 | RM7.31 |
| 10 | RM4.84300 | RM48.43 |
| 25 | RM4.16800 | RM104.20 |
| 50 | RM3.74620 | RM187.31 |
| 100 | RM3.38670 | RM338.67 |
| 250 | RM2.99268 | RM748.17 |
| 500 | RM2.74620 | RM1,373.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM2.53673 | RM2,536.73 |
| 2,000 | RM2.35882 | RM4,717.64 |
| 3,000 | RM2.26746 | RM6,802.38 |
| 5,000 | RM2.16409 | RM10,820.45 |
| 7,000 | RM2.10251 | RM14,717.57 |
| 10,000 | RM2.04234 | RM20,423.40 |
| Unit Price without VAT: | RM7.31000 |
|---|---|
| Unit Price with VAT: | RM8.04100 |

