


WNB1R0FET | |
|---|---|
DigiKey Part Number | WNB1R0FETR-ND - Tape & Reel (TR) WNB1R0FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WNB1R0FET |
Description | RES 1 OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 1W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WNB1R0FET Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.130" Dia x 0.276" L (3.30mm x 7.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.81000 | RM8.81 |
| 10 | RM5.84600 | RM58.46 |
| 25 | RM5.04160 | RM126.04 |
| 50 | RM4.53940 | RM226.97 |
| 100 | RM4.11120 | RM411.12 |
| 250 | RM3.64236 | RM910.59 |
| 500 | RM3.34912 | RM1,674.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.09988 | RM3,099.88 |
| 2,000 | RM2.88818 | RM5,776.36 |
| 3,000 | RM2.77946 | RM8,338.38 |
| 5,000 | RM2.65649 | RM13,282.45 |
| 7,000 | RM2.58322 | RM18,082.54 |
| 10,000 | RM2.51165 | RM25,116.50 |
| Unit Price without VAT: | RM8.81000 |
|---|---|
| Unit Price with VAT: | RM9.69100 |

