A20-OLINUXINO-MICRO-E4GS16M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Olimex LTD
In Stock: 15
Unit Price: RM255.42000
Datasheet
A20-OLINUXINO-MICRO-E4GS16M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A20-OLINUXINO-MICRO-E4GS16M

DigiKey Part Number
1188-A20-OLINUXINO-MICRO-E4GS16M-ND
Manufacturer
Manufacturer Product Number
A20-OLINUXINO-MICRO-E4GS16M
Description
SBC 1.0GHZ 2 CORE 1GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1GHz 2 Core 1GB/0GB RAM ARM Cortex-A7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
ARM Cortex-A7
Speed
1GHz
Number of Cores
2
Power (Watts)
-
Cooling Type
-
Size / Dimension
5.600" x 3.250" (142.24mm x 82.55mm)
Form Factor
-
Expansion Site/Bus
Audio, GPIO, microSD, SATA, SPI, UART
RAM Capacity/Installed
1GB/0GB
Storage Interface
eMMC, Flash, microSD, SATA HDD
Video Outputs
HDMI, VGA
Ethernet
100/1000 Mbps (1)
USB
USB Host (2), USB OTG (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
HDMI Cable
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes