T2-OLINUXINO-MICRO-IND
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2-OLINUXINO-MICRO-IND

DigiKey Part Number
1188-T2-OLINUXINO-MICRO-IND-ND
Manufacturer
Manufacturer Product Number
T2-OLINUXINO-MICRO-IND
Description
SBC 1.0GHZ 2 CORE 1GB/0GB RAM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Single Board Computer 1GHz 2 Core 1GB/0GB RAM ARM Cortex-A7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Olimex LTD
Series
Packaging
Bulk
Part Status
Active
Core Processor
ARM Cortex-A7
Speed
1GHz
Number of Cores
2
Power (Watts)
-
Cooling Type
-
Size / Dimension
5.600" x 3.250" (142.24mm x 82.55mm)
Form Factor
-
Expansion Site/Bus
Audio, GPIO, microSD, SATA, SPI, UART
RAM Capacity/Installed
1GB/0GB
Storage Interface
MicroSD, SATA HDD
Video Outputs
HDMI, VGA
Ethernet
100/1000 Mbps (1)
USB
USB Host (2), USB OTG (1)
Digital I/O Lines
-
Analog Input:Output
-
Watchdog Timer
No
Contents
HDMI Cable
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM266.00000RM266.00
Manufacturers Standard Package
Unit Price without VAT:RM266.00000
Unit Price with VAT:RM292.60000