
27019 | |
|---|---|
DigiKey Part Number | 27019-ND |
Manufacturer | |
Manufacturer Product Number | 27019 |
Description | CBL TIE LOCKING 4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking 0.62" (15.90mm) 0.093" (2.36mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 4" | |
Bundle Diameter | 0.62" (15.90mm) | |
Width | 0.093" (2.36mm) | |
Length - Actual | 0.333' (101.60mm, 4.00") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | - | |
Features | - | |
Material | Polyamide (PA), Nylon | |
Color | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.29000 | RM11.29 |
| Unit Price without VAT: | RM11.29000 |
|---|---|
| Unit Price with VAT: | RM12.41900 |

