
BS2EP | |
|---|---|
DigiKey Part Number | BS2EP-ND |
Manufacturer | |
Manufacturer Product Number | BS2EP |
Description | BOX ALUM NAT 11.29"L X 7.79"W |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Natural Cover Included 11.287" L x 7.787" W (286.70mm x 197.80mm) X 6.161" (156.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 11.287" L x 7.787" W (286.70mm x 197.80mm) | |
Height | 6.161" (156.50mm) | |
Area (L x W) | 87.9in² (567cm²) | |
Design | Cover Included | |
Material | ||
Color | Natural | |
Thickness | - | |
Features | Mounting Flange, Window | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 25 lbs (11.3 kg) |

