cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBL-PD302MBS-2MRA

DigiKey Part Number
236-CBL-PD302MBS-2MRA-ND
Manufacturer
Manufacturer Product Number
CBL-PD302MBS-2MRA
Description
2M PASS USB3 A TO MIC B M/M LS
Customer Reference
Detailed Description
Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
-
Length
-
Specifications
-
Transfer Rate
-
Wire Gauge
-
Shielding
-
Color
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.