cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCA2-5C10-B

DigiKey Part Number
DCA2-5C10-B-ND
Manufacturer
Manufacturer Product Number
DCA2-5C10-B
Description
CABLE DEVICENET THICK 100M BLUE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Conductor Multi-Conductor Cable Blue 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
-
Wire Gauge
-
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.457" (11.61mm)
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Blue
Operating Temperature
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM10,431.36000RM10,431.36
Manufacturers Standard Package
Unit Price without VAT:RM10,431.36000
Unit Price with VAT:RM11,474.49600