
DCA2-5C10 | |
|---|---|
DigiKey Part Number | Z9080-ND |
Manufacturer | |
Manufacturer Product Number | DCA2-5C10 |
Description | CABLE GRAY 100M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Conductor Multi-Conductor Cable Gray 328.1' (100.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.457" (11.61mm) | |
Shield Type | - | |
Length | 328.1' (100.0m) | |
Jacket Color | Gray | |
Operating Temperature | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9,694.25000 | RM9,694.25 |
| Unit Price without VAT: | RM9,694.25000 |
|---|---|
| Unit Price with VAT: | RM10,663.67500 |

