
DCA5-4F10 | |
|---|---|
DigiKey Part Number | DCA5-4F10-ND |
Manufacturer | |
Manufacturer Product Number | DCA5-4F10 |
Description | CBL RIBN 4COND FLAT BLACK 328.1' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 4 Conductors Flat Cable, Flat Jacket 328.1' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable, Flat Jacket | |
Number of Conductors | 4 | |
Pitch | - | |
Length | 328.1' (100.00m) | |
Wire Gauge | - | |
Conductor Strand | - | |
Shielding | - | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | - | |
Operating Temperature | - | |
Ratings | - | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5,604.42000 | RM5,604.42 |
| Unit Price without VAT: | RM5,604.42000 |
|---|---|
| Unit Price with VAT: | RM6,164.86200 |

