cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCS-HCR-LB-102

DigiKey Part Number
FCS-HCR-LB-102-ND
Manufacturer
Manufacturer Product Number
FCS-HCR-LB-102
Description
CBL FIBER OPTIC 100M
Customer Reference
Detailed Description
Fiber Optic Cable 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Style
-
Type
-
Length
328.1' (100.0m)
Core Diameter
-
Cladding Diameter
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
-
Bend Radius
-
Ratings
-
Features
-
Operating Temperature
-
Core Material
-
Cladding Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.