
FCS-HCR-LB-103 | |
|---|---|
DigiKey Part Number | FCS-HCR-LB-103-ND |
Manufacturer | |
Manufacturer Product Number | FCS-HCR-LB-103 |
Description | CBL FIBER OPTIC 1000M |
Customer Reference | |
Detailed Description | Fiber Optic Cable 3281' (1000.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Type | - | |
Length | 3281' (1000.0m) | |
Core Diameter | - | |
Cladding Diameter | - | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | - | |
Bend Radius | - | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Core Material | - | |
Cladding Material | - | |
Base Product Number |

