M2BJ-B24B, M2BJ-B24A, M2BJ-B24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2BJ-B06C

DigiKey Part Number
M2BJ-B06C-ND
Manufacturer
Manufacturer Product Number
M2BJ-B06C
Description
BUZZER PIEZO 6V 24X18MM PNL MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 6 V 20mA 4kHz 80dB @ 6V, 100cm Panel Mount Connector
Datasheet
 Datasheet
EDA/CAD Models
M2BJ-B06C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
AC, DC
Voltage - Rated
6 V
Voltage Range
-
Frequency
4kHz
Technology
Piezo
Operating Mode
Pin Selectable
Duration
Variable
Sound Pressure Level (SPL)
80dB @ 6V, 100cm
Current - Supply
20mA
Port Location
Top
Operating Temperature
-10°C ~ 55°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount
Termination
Connector
Size / Dimension
0.945" L x 0.709" W (24.00mm x 18.00mm)
Height - Seated (Max)
1.496" (38.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM316.39000RM316.39
Manufacturers Standard Package
Unit Price without VAT:RM316.39000
Unit Price with VAT:RM348.02900