
M2BJ-B24 | |
|---|---|
DigiKey Part Number | Z2745-ND |
Manufacturer | |
Manufacturer Product Number | M2BJ-B24 |
Description | BUZZER PIEZO 0.9X 0.7 PNL MNT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 7 ~ 20mA 2kHz 80dB @ 12V, 100cm Panel Mount Connector |
Datasheet | Datasheet |
EDA/CAD Models | M2BJ-B24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage Range | 12 ~ 24V | |
Frequency | 2kHz | |
Technology | Piezo | |
Operating Mode | Pin Selectable | |
Duration | Variable | |
Sound Pressure Level (SPL) | 80dB @ 12V, 100cm | |
Current - Supply | 7 ~ 20mA | |
Port Location | Top | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | IP40 | |
Mounting Type | Panel Mount | |
Termination | Connector | |
Size / Dimension | 0.945" L x 0.709" W (24.00mm x 18.00mm) | |
Height - Seated (Max) | 1.496" (38.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM270.72000 | RM270.72 |
| 10 | RM215.57500 | RM2,155.75 |
| 25 | RM197.39240 | RM4,934.81 |
| 50 | RM192.45160 | RM9,622.58 |
| Unit Price without VAT: | RM270.72000 |
|---|---|
| Unit Price with VAT: | RM297.79200 |

