
M2BJ-BH24E-D | |
|---|---|
DigiKey Part Number | M2BJ-BH24E-D-ND |
Manufacturer | |
Manufacturer Product Number | M2BJ-BH24E-D |
Description | BUZZER PIEZO 26X20MM PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 50mA 3kHz 70dB @ 12V, 100cm Panel Mount Connector |
Datasheet | Datasheet |
EDA/CAD Models | M2BJ-BH24E-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 12 ~ 13V | |
Frequency | 3kHz | |
Technology | Piezo | |
Operating Mode | Pin Selectable | |
Duration | Variable | |
Sound Pressure Level (SPL) | 70dB @ 12V, 100cm | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Connector | |
Size / Dimension | 1.024" L x 0.787" W (26.00mm x 20.00mm) | |
Height - Seated (Max) | 1.752" (44.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM526.01000 | RM526.01 |
| 10 | RM420.09400 | RM4,200.94 |
| 25 | RM403.24360 | RM10,081.09 |
| Unit Price without VAT: | RM526.01000 |
|---|---|
| Unit Price with VAT: | RM578.61100 |

