
M2BJ-BH24E | |
|---|---|
DigiKey Part Number | Z11262-ND |
Manufacturer | |
Manufacturer Product Number | M2BJ-BH24E |
Description | BUZZER PIEZO 26X20MM PNL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 50 ~ 100mA 3kHz 70dB @ 12V, 100cm Panel Mount Connector |
Datasheet | Datasheet |
EDA/CAD Models | M2BJ-BH24E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | AC, DC | |
Voltage Range | 12 ~ 24V | |
Frequency | 3kHz | |
Technology | Piezo | |
Operating Mode | Pin Selectable | |
Duration | Variable | |
Sound Pressure Level (SPL) | 70dB @ 12V, 100cm | |
Current - Supply | 50 ~ 100mA | |
Port Location | Top | |
Operating Temperature | -10°C ~ 55°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Connector | |
Size / Dimension | 1.024" L x 0.787" W (26.00mm x 20.00mm) | |
Height - Seated (Max) | 1.752" (44.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM397.63000 | RM397.63 |
| 10 | RM317.15900 | RM3,171.59 |
| 25 | RM295.31400 | RM7,382.85 |
| Unit Price without VAT: | RM397.63000 |
|---|---|
| Unit Price with VAT: | RM437.39300 |

