
SCA1-4F10 | |
|---|---|
DigiKey Part Number | Z10078-ND |
Manufacturer | |
Manufacturer Product Number | SCA1-4F10 |
Description | CBL RIBN 4COND MULTIPLE 328.1' |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 4 Conductors Flat Cable 328.1' (100.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 4 | |
Pitch | - | |
Length | 328.1' (100.00m) | |
Wire Gauge | - | |
Conductor Strand | - | |
Shielding | - | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | - | |
Jacket (Insulation) Material | - | |
Operating Temperature | - | |
Ratings | - | |
Features | - | |
Conductor Material | - | |
Insulation Resistance | - | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2,594.67000 | RM2,594.67 |
| 10 | RM2,309.87400 | RM23,098.74 |
| Unit Price without VAT: | RM2,594.67000 |
|---|---|
| Unit Price with VAT: | RM2,854.13700 |



