TS-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS-10

DigiKey Part Number
Z6046-ND
Manufacturer
Manufacturer Product Number
TS-10
Description
TOUCHSTART 120VAC VERSION
Customer Reference
Detailed Description
Capacitive Touch Buttons
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Buttons
Proximity Detection
No
Number of Inputs
-
LED Driver Channels
-
Interface
-
Resolution
-
Voltage - Supply
120V
Current - Supply
-
Operating Temperature
-18°C ~ 50°C
Mounting Type
-
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.