
TS-20 | |
|---|---|
DigiKey Part Number | TS-20-ND |
Manufacturer | |
Manufacturer Product Number | TS-20 |
Description | TOUCHSTART 24VDC VERSION |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | - | |
LED Driver Channels | - | |
Interface | - | |
Resolution | - | |
Voltage - Supply | 24V | |
Current - Supply | - | |
Operating Temperature | -18°C ~ 50°C | |
Mounting Type | - | |
Package / Case | Module | |
Supplier Device Package | - |

