
WT30-CA2M | |
|---|---|
DigiKey Part Number | WT30-CA2M-ND |
Manufacturer | |
Manufacturer Product Number | WT30-CA2M |
Description | ANTENNA EXTENSION CABLE 2M |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
1st Connector | - | |
1st Contact Gender | - | |
1st Connector Mounting Type | - | |
1st Connector Mounting Feature | - | |
2nd Connector | - | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | - | |
Color | - | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | - |

