
XS5W-T421-KMC-K | |
|---|---|
DigiKey Part Number | 236-XS5W-T421-KMC-K-ND |
Manufacturer | |
Manufacturer Product Number | XS5W-T421-KMC-K |
Description | CBL ASY CIRC 4P M TO RJ45 49.21' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 49.21' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 49.21' (15.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Double Shielded | |
Usage | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1,436.00000 | RM1,436.00 |
| 10 | RM1,220.82400 | RM12,208.24 |
| 25 | RM1,172.66920 | RM29,316.73 |
| Unit Price without VAT: | RM1,436.00000 |
|---|---|
| Unit Price with VAT: | RM1,579.60000 |

