
ZJ-BAS090 | |
|---|---|
DigiKey Part Number | ZJ-BAS090-ND |
Manufacturer | |
Manufacturer Product Number | ZJ-BAS090 |
Description | IONIZER OVERHEAD 24VDC 770MM LEN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ionizer Overhead 24VDC |
EDA/CAD Models | ZJ-BAS090 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Overhead | |
Voltage - Input | 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14,562.70000 | RM14,562.70 |
| Unit Price without VAT: | RM14,562.70000 |
|---|---|
| Unit Price with VAT: | RM16,018.97000 |

