7SZ_SOT−353_419A−02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLV18SZ00DFT2G

Digi-Key Part Number
488-NLV18SZ00DFT2GTR-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
NLV18SZ00DFT2G
Supplier
Description
IC GATE NAND 1CH 2-INP SC88A
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
NAND Gate IC 1 Channel - SC-88A (SC-70-5/SOT-353)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
Package
Tape & Reel (TR)
Part Status
Active
Logic Type
NAND Gate
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
32mA, 32mA
Logic Level - Low
0.5V ~ 1.9V
Logic Level - High
1.4V ~ 3.6V
Max Propagation Delay @ V, Max CL
5.9ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in MYR
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000RM0.43655RM1,309.65
Additional Resources
AttributeDescription
Other Names488-NLV18SZ00DFT2GTR
Standard Package3,000