TO-252-3 SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRD81035CTLT4G

Digi-Key Part Number
488-SBRD81035CTLT4GTR-ND - Tape & Reel (TR)
Manufacturer
onsemi
Manufacturer Product Number
SBRD81035CTLT4G
Supplier
Description
DIODE SCHOTTKY 35V 10A DPAK
Detailed Description
Diode Array 1 Pair Common Cathode Schottky 35 V 5A Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
onsemi
Series
-
Package
Tape & Reel (TR)
Part Status
Last Time Buy
Diode Configuration
1 Pair Common Cathode
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io) (per Diode)
5A
Voltage - Forward (Vf) (Max) @ If
470 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
2 mA @ 35 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in MYR
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500RM3.45363RM8,634.08
Additional Resources
AttributeDescription
Other Names488-SBRD81035CTLT4GTR
Standard Package2,500