



N-1250SCRLT | |
|---|---|
DigiKey Part Number | SY118T-ND |
Manufacturer | |
Manufacturer Product Number | N-1250SCRLT |
Description | BATTERY NICAD 1.2V 1.2AH 4/5SC |
Customer Reference | |
Detailed Description | 4/5SC 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 1.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Solder Tab | |
Discharge Rate | 240mA | |
Shelf Life | - | |
Standard Charge Current | 125mA | |
Standard Charge Time | 16Hrs | |
Weight | 43.09 g | |
Shipping Info | - |

