



ARS10A4H | |
|---|---|
DigiKey Part Number | 255-6101-ND |
Manufacturer | |
Manufacturer Product Number | ARS10A4H |
Description | RELAY RF SPDT 500MA 4.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ARS10A4H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 44.4 mA | |
Coil Voltage | 4.5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 10 ms | |
Release Time | 6 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Gold Plating | |
Coil Power | 200mW | |
Coil Resistance | 101 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM62.65000 | RM62.65 |
| 10 | RM55.82000 | RM558.20 |
| 40 | RM52.05575 | RM2,082.23 |
| 80 | RM50.26863 | RM4,021.49 |
| 120 | RM49.25125 | RM5,910.15 |
| 280 | RM47.18986 | RM13,213.16 |
| 520 | RM45.73762 | RM23,783.56 |
| Unit Price without VAT: | RM62.65000 |
|---|---|
| Unit Price with VAT: | RM68.91500 |

