ARS-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARS-SERIES
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ARS1124

DigiKey Part Number
255-6103-ND
Manufacturer
Manufacturer Product Number
ARS1124
Description
RELAY RF SPDT 500MA 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ARS1124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Coil Type
Latching, Single Coil
Coil Current
8.3 mA
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
30VDC - Max
Must Operate Voltage
18 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
10 ms
Features
-
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 70°C
Contact Material
Gold Plating
Coil Power
200mW
Coil Resistance
2.88 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM34.38000RM34.38
10RM30.62400RM306.24
25RM29.24520RM731.13
50RM28.24220RM1,412.11
100RM27.27360RM2,727.36
250RM26.04228RM6,510.57
500RM25.14726RM12,573.63
1,000RM24.28257RM24,282.57
Manufacturers Standard Package
Unit Price without VAT:RM34.38000
Unit Price with VAT:RM37.81800