



ARS114H | |
|---|---|
DigiKey Part Number | 255-6104-ND |
Manufacturer | |
Manufacturer Product Number | ARS114H |
Description | RELAY RF SPDT 500MA 4.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ARS114H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Latching, Single Coil | |
Coil Current | 44.4 mA | |
Coil Voltage | 4.5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 30VDC - Max | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | - | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Gold Plating | |
Coil Power | 200mW | |
Coil Resistance | 101 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM158.51000 | RM158.51 |
| 10 | RM141.19000 | RM1,411.90 |
| 25 | RM134.81840 | RM3,370.46 |
| 50 | RM130.18780 | RM6,509.39 |
| 100 | RM125.71150 | RM12,571.15 |
| 250 | RM120.02592 | RM30,006.48 |
| Unit Price without VAT: | RM158.51000 |
|---|---|
| Unit Price with VAT: | RM174.36100 |

