ARS-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARS12A12

DigiKey Part Number
255-ARS12A12-ND
Manufacturer
Manufacturer Product Number
ARS12A12
Description
RELAY RF SPDT 500MA 12V
Manufacturer Standard Lead Time
54 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ARS12A12 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Tube
Part Status
Active
Coil Type
Latching, Dual Coil
Coil Current
33.3 mA
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
30VDC - Max
Must Operate Voltage
9 VDC
Must Release Voltage
-
Operate Time
10 ms
Release Time
6 ms
Features
-
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 70°C
Contact Material
Gold Plating
Coil Power
400mW
Coil Resistance
360 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9 View Now
All prices are in MYR
Tube
QuantityUnit PriceExt Price
40RM132.12275RM5,284.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM132.12275
Unit Price with VAT:RM145.33503

Other Suppliers on DigiKey

9In Stock
Ships from WEC