ARS-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARS-SERIES
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ARS134H

DigiKey Part Number
255-6109-ND
Manufacturer
Manufacturer Product Number
ARS134H
Description
RELAY RF SPDT 500MA 4.5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ARS134H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electric Works
Series
Packaging
Bulk
Part Status
Active
Coil Type
Non Latching
Coil Current
44.4 mA
Coil Voltage
4.5VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
30VDC - Max
Must Operate Voltage
3.38 VDC
Must Release Voltage
0.45 VDC
Operate Time
10 ms
Release Time
6 ms
Features
-
Mounting Type
Through Hole
Termination Style
PC Pin
Operating Temperature
-40°C ~ 60°C
Contact Material
Gold Plating
Coil Power
200mW
Coil Resistance
101 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM36.32000RM36.32
10RM32.34300RM323.43
25RM30.88680RM772.17
50RM29.82740RM1,491.37
100RM28.80390RM2,880.39
250RM27.50352RM6,875.88
500RM26.55836RM13,279.18
1,000RM25.64509RM25,645.09
Manufacturers Standard Package
Unit Price without VAT:RM36.32000
Unit Price with VAT:RM39.95200