
HHR-20SCPY14 | |
|---|---|
DigiKey Part Number | P020-ND |
Manufacturer | |
Manufacturer Product Number | HHR-20SCPY14 |
Description | BATTERY NIMH 1.2V 1.9AH 4/5SC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4/5SC 1.2 V Nickel Metal Hydride Battery Rechargeable (Secondary) 1.9Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.91" Dia x 1.34" H (23.0mm x 34.0mm) | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | 380mA | |
Shelf Life | - | |
Standard Charge Current | 200mA | |
Standard Charge Time | 16Hrs | |
Weight | 42.18 g | |
Shipping Info | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | RM18.54467 | RM4,450.72 |
| Unit Price without VAT: | RM18.54467 |
|---|---|
| Unit Price with VAT: | RM20.39914 |




