F025 Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHR-210AAC4BF2X5

DigiKey Part Number
P220-F025-ND
Manufacturer
Manufacturer Product Number
HHR-210AAC4BF2X5
Description
BATTERY PACK NIMH 12V AA
Customer Reference
Detailed Description
AA 12 V Nickel Metal Hydride Battery Pack
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Rechargeability
Yes
Battery Cell Size
Number of Cells
10
Voltage - Rated
Capacity
2Ah
Structure
Side to Side, 5 Rows x 2 Cells
Termination Style
Solder Tab
Size / Dimension
2.85" L x 1.14" W x 1.99" H (72.5mm x 29.0mm x 50.5mm)
Weight
289.39 g
Note
Battery packs made with NIMH cells include a thermostat.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM191.59000RM191.59
10RM159.88100RM1,598.81
50RM140.89360RM7,044.68
100RM133.42640RM13,342.64
250RM124.16040RM31,040.10
Manufacturers Standard Package
Unit Price without VAT:RM191.59000
Unit Price with VAT:RM210.74900