P-120SCJS/A08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P-120SCJS/A02

DigiKey Part Number
P200-ND
Manufacturer
Manufacturer Product Number
P-120SCJS/A02
Description
BATTERY NICAD 1.2V 1.2AH 4/5SC
Customer Reference
Detailed Description
4/5SC 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 1.2Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.91" Dia x 1.34" H (23.0mm x 34.0mm)
Termination Style
Flat Top (Non-Extending)
Discharge Rate
240mA
Shelf Life
-
Standard Charge Current
120mA
Standard Charge Time
16Hrs
Weight
37.65 g
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.