
P-120SCP/A12 | |
|---|---|
DigiKey Part Number | P240-ND |
Manufacturer | |
Manufacturer Product Number | P-120SCP/A12 |
Description | BATTERY NICAD 1.2V 1.2AH SC |
Customer Reference | |
Detailed Description | SC 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 1.2Ah |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | - | |
Termination Style | Flat Top (Non-Extending) | |
Discharge Rate | 240mA | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - | |
Shipping Info | - | |
Base Product Number |

