Similar

EVQ-PE105K | |
|---|---|
DigiKey Part Number | P13594STR-ND - Tape & Reel (TR) P13594SCT-ND - Cut Tape (CT) P13594SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EVQ-PE105K |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-PE105K Models |
Category | Actuator Height off PCB, Vertical 5.00mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.00mm x 3.50mm |
Part Status Last Time Buy | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -30°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL3302BF180QJ | E-Switch | 3,828 | EG4577CT-ND | RM3.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.90400 | RM19.04 |
| 25 | RM1.77440 | RM44.36 |
| 100 | RM1.58550 | RM158.55 |
| 250 | RM1.46860 | RM367.15 |
| 500 | RM1.38638 | RM693.19 |
| 1,000 | RM1.31025 | RM1,310.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM1.25298 | RM2,505.96 |
| 4,000 | RM1.18947 | RM4,757.88 |
| 6,000 | RM1.15547 | RM6,932.82 |
| 10,000 | RM1.11582 | RM11,158.20 |
| 14,000 | RM1.09160 | RM15,282.40 |
| 20,000 | RM1.06752 | RM21,350.40 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |












