
CFPL2EIY | |
|---|---|
DigiKey Part Number | 298-12516-ND |
Manufacturer | |
Manufacturer Product Number | CFPL2EIY |
Description | SINGLE GANG, VERTICAL FACEPLATE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Port Faceplate Ivory Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 2 | |
Port Direction | Straight | |
Color | Ivory | |
Features | Label Cover/Holder with Labels, Mounting Hardware | |
For Use With/Related Products | Mini-Com® Series (Flat, Sloped, Sloped Recessed or Blank) | |
Length | 4.500" (114.30mm) | |
Width | 2.748" (69.80mm) | |
Depth | 0.685" (17.40mm) | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM19.21000 | RM19.21 |
| 10 | RM17.89100 | RM178.91 |
| 25 | RM17.38160 | RM434.54 |
| 50 | RM17.00560 | RM850.28 |
| 100 | RM16.63870 | RM1,663.87 |
| 250 | RM16.16452 | RM4,041.13 |
| 500 | RM15.81420 | RM7,907.10 |
| 1,000 | RM15.47121 | RM15,471.21 |
| 2,500 | RM15.02842 | RM37,571.05 |
| Unit Price without VAT: | RM19.21000 |
|---|---|
| Unit Price with VAT: | RM21.13100 |



