
CMFBL | |
|---|---|
DigiKey Part Number | 298-16111-ND |
Manufacturer | |
Manufacturer Product Number | CMFBL |
Description | COAX ADAPT F TO F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | F Jack, Female Socket | |
Convert To (Adapter End) | F Jack, Female Socket | |
Impedance | - | |
Style | Straight | |
Mounting Type | Panel Mount, Snap-In | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 3 GHz | |
Ingress Protection | - | |
Center Contact Plating | - | |
Features | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Material | - | |
Dielectric Material | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.17000 | RM38.17 |
| 10 | RM35.51100 | RM355.11 |
| 25 | RM34.50000 | RM862.50 |
| 50 | RM33.75440 | RM1,687.72 |
| 100 | RM33.02330 | RM3,302.33 |
| 250 | RM32.08008 | RM8,020.02 |
| 500 | RM31.38350 | RM15,691.75 |
| 1,000 | RM30.70112 | RM30,701.12 |
| 2,500 | RM29.82017 | RM74,550.43 |
| Unit Price without VAT: | RM38.17000 |
|---|---|
| Unit Price with VAT: | RM41.98700 |

