CMFWH-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Panduit Corp
In Stock: 78
Unit Price: RM38.17000
Datasheet
CMFWH-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMFWH-C

DigiKey Part Number
CMFWH-C-ND
Manufacturer
Manufacturer Product Number
CMFWH-C
Description
COAX ADAPT F TO F
Customer Reference
Detailed Description
Adapter Coaxial Connector F Jack, Female Socket To F Jack, Female Socket
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
Center Gender
Female to Female
Convert From (Adapter End)
F Jack, Female Socket
Convert To (Adapter End)
F Jack, Female Socket
Impedance
-
Style
Straight
Mounting Type
Panel Mount, Snap-In
Mounting Feature
-
Fastening Type
Threaded, Threaded
Frequency - Max
3 GHz
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes