
CSGLLC-L | |
|---|---|
DigiKey Part Number | 298-16158-ND |
Manufacturer | |
Manufacturer Product Number | CSGLLC-L |
Description | REPLACEMENT LABEL SGL GANG 1=1PC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Label/Cover Kit Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label/Cover Kit | |
Color | Clear | |
Size / Dimension | 10.20mm H x 49.50mm W | |
For Use With/Related Products | Keystone Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.03000 | RM3.03 |
| 10 | RM2.82300 | RM28.23 |
| 25 | RM2.74200 | RM68.55 |
| 50 | RM2.68240 | RM134.12 |
| 100 | RM2.62500 | RM262.50 |
| 250 | RM2.55052 | RM637.63 |
| 500 | RM2.49566 | RM1,247.83 |
| 1,000 | RM2.44181 | RM2,441.81 |
| 2,500 | RM2.37234 | RM5,930.85 |
| Unit Price without VAT: | RM3.03000 |
|---|---|
| Unit Price with VAT: | RM3.33300 |

