
F2X2LG6-A | |
|---|---|
DigiKey Part Number | 298-18110-ND |
Manufacturer | |
Manufacturer Product Number | F2X2LG6-A |
Description | WIRE DUCT SLOTTED ADH SCREW 6' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 1.990" (50.55mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Adhesive, Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM233.34000 | RM233.34 |
| 10 | RM216.98300 | RM2,169.83 |
| 25 | RM210.77280 | RM5,269.32 |
| 50 | RM206.18680 | RM10,309.34 |
| 120 | RM200.52575 | RM24,063.09 |
| 360 | RM193.62906 | RM69,706.46 |
| 600 | RM190.49690 | RM114,298.14 |
| 1,080 | RM186.95159 | RM201,907.72 |
| Unit Price without VAT: | RM233.34000 |
|---|---|
| Unit Price with VAT: | RM256.67400 |

